HE1WPR/10
Images are for reference only
See Product Specifications
See Product Specifications
845-HE1WPR/10
HE1WPR/10
Mfr.:
Description:
Barrier Terminal Blocks Eurostrip,10 pole 8mm sp, 20A 300V
Barrier Terminal Blocks Eurostrip,10 pole 8mm sp, 20A 300V
Datasheet:
In Stock: 16
-
Stock:
-
16Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
100Expected 06/07/2026
-
Factory Lead Time:
-
4Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.074 | Rp59.074 | |
| Rp58.524 | Rp14.631.000 | |
| Rp55.405 | Rp27.702.500 |
Datasheet
Compliance Codes
- CNHTS:
- 8536901100
- CAHTS:
- 8536690040
- USHTS:
- 8536694030
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Sweden
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
