HE42BU/04

Altech
845-HE42BU/04
HE42BU/04

Mfr.:

Description:
Barrier Terminal Blocks Eurostrip socket, 4pole,10mmPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
363 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.867 Rp96.867
Rp43.480 Rp434.800
Rp41.279 Rp825.580
Rp41.095 Rp4.109.500
Rp39.260 Rp19.630.000
Rp38.343 Rp38.343.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
4 Position
10 mm
20 A
300 V
24 AWG
10 AWG
Wire-to-Wire
2 Row
Panel
White
HE4
Brand: Altech
Height: 14.9 mm
Housing Material: Polyamide (PA)
Length: 36.4 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.