JX6/4
845-JX64
JX6/4
Mfr.:
Description:
Terminal Block Tools & Accessories Jumper, Push-In, 4 pole, 8mm spacing
Terminal Block Tools & Accessories Jumper, Push-In, 4 pole, 8mm spacing
Datasheet:
In Stock: 45
-
Stock:
-
45 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp123.102 | Rp123.102 | |
| Rp102.004 | Rp1.020.040 | |
| Rp63.477 | Rp3.173.850 | |
| Rp62.376 | Rp31.188.000 | |
| Rp59.625 | Rp59.625.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8536909000
- CAHTS:
- 8536900020
- USHTS:
- 8536904000
- JPHTS:
- 853690000
- TARIC:
- 8536901000
- MXHTS:
- 8536902800
- BRHTS:
- 85369090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
