K42S35A
Images are for reference only
See Product Specifications
See Product Specifications
845-K42S35A
K42S35A
Mfr.:
Description:
AC Power Plugs & Receptacles Pin&Sleeve Connec, 30A, 400VAC
AC Power Plugs & Receptacles Pin&Sleeve Connec, 30A, 400VAC
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.9 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.411.908 | Rp1.411.908 | |
| Rp1.411.725 | Rp14.117.250 | |
| Rp1.353.935 | Rp33.848.375 | |
| Rp1.321.462 | Rp66.073.100 | |
| Rp1.269.543 | Rp126.954.300 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536690000
- CAHTS:
- 8536690040
- USHTS:
- 8536694030
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Austria
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
