L100AD11-ST

Altech
845-L100AD11ST
L100AD11-ST

Mfr.:

Description:
Switch Fixings DOOR INTERL SHAFT, 100mm,STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp110.810 Rp110.810
Rp110.626 Rp11.062.600
Rp110.443 Rp27.610.750
Rp108.608 Rp108.608.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Fixings
Shaft
Brand: Altech
Length: 100 mm
Material: Steel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.