MV155-10,16-H-L
845-MV155-1016-H-L
MV155-10,16-H-L
Mfr.:
Description:
Fixed Terminal Blocks PCB Term Blk, 10.16mm, 5 Pole, Top wire, green
Fixed Terminal Blocks PCB Term Blk, 10.16mm, 5 Pole, Top wire, green
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp68.247 | Rp68.247 | |
| Rp48.617 | Rp486.170 | |
| Rp42.563 | Rp851.260 | |
| Rp38.710 | Rp1.935.500 | |
| Rp32.289 | Rp3.228.900 | |
| Rp31.922 | Rp15.961.000 | |
| Rp30.821 | Rp30.821.000 | |
| Rp30.638 | Rp61.276.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8536900020
- USHTS:
- 8536904000
- JPHTS:
- 853690000
- TARIC:
- 8536901000
- MXHTS:
- 8536902800
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
