MV462-6,35-IT
845-MV462635IT
MV462-6,35-IT
Mfr.:
Description:
Fixed Terminal Blocks PCB Term Blk, 6.35mm, 2 Pole, 35 , green
Fixed Terminal Blocks PCB Term Blk, 6.35mm, 2 Pole, 35 , green
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.012 | Rp42.012 | |
| Rp30.271 | Rp302.710 | |
| Rp26.418 | Rp528.360 | |
| Rp23.850 | Rp1.192.500 | |
| Rp19.080 | Rp1.908.000 | |
| Rp18.896 | Rp9.448.000 | |
| Rp18.346 | Rp18.346.000 | |
| Rp18.199 | Rp36.398.000 |
Compliance Codes
- CNHTS:
- 8536690000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- TARIC:
- 8536693000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
