MVE119-5-V-L
845-MVE119-5-V-L
MVE119-5-V-L
Mfr.:
Description:
Fixed Terminal Blocks PCB Term Blk, 5.00mm, 9 Pole, Front wire, green
Fixed Terminal Blocks PCB Term Blk, 5.00mm, 9 Pole, Front wire, green
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp75.952 | Rp75.952 | |
| Rp54.121 | Rp541.210 | |
| Rp47.333 | Rp946.660 | |
| Rp42.930 | Rp2.146.500 | |
| Rp35.958 | Rp3.595.800 | |
| Rp35.591 | Rp17.795.500 | |
| Rp34.307 | Rp34.307.000 | |
| Rp34.124 | Rp68.248.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536904000
- TARIC:
- 8536901000
- MXHTS:
- 8536904000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
