MVS1316-3,81-V-L
845-MVS1316-381-V-L
MVS1316-3,81-V-L
Mfr.:
Description:
Fixed Terminal Blocks PCB Term Blk, 3.81mm, 16 Pole, Front wire, green
Fixed Terminal Blocks PCB Term Blk, 3.81mm, 16 Pole, Front wire, green
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp129.339 | Rp129.339 | |
| Rp108.058 | Rp1.080.580 | |
| Rp101.820 | Rp2.036.400 | |
| Rp87.510 | Rp4.375.500 | |
| Rp87.144 | Rp8.714.400 | |
| Rp85.125 | Rp17.025.000 | |
| Rp83.291 | Rp41.645.500 | |
| Rp82.007 | Rp82.007.000 | |
| Rp81.456 | Rp162.912.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8536900020
- USHTS:
- 8536904000
- JPHTS:
- 853690000
- TARIC:
- 8536901000
- MXHTS:
- 8536902800
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
