PDH04-5,08
845-PDH04508
PDH04-5,08
Mfr.:
Description:
Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 8 Pole, horizontal
Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 8 Pole, horizontal
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp165.114 | Rp165.114 | |
| Rp117.231 | Rp1.172.310 | |
| Rp103.288 | Rp2.582.200 | |
| Rp86.960 | Rp4.348.000 | |
| Rp85.676 | Rp21.419.000 | |
| Rp83.291 | Rp41.645.500 | |
| Rp82.007 | Rp82.007.000 | |
| Rp81.456 | Rp203.640.000 |
Compliance Codes
- CNHTS:
- 8536690000
- CAHTS:
- 8536690020
- USHTS:
- 8536904000
- JPHTS:
- 853669000
- TARIC:
- 8536901000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
