PDSH12-5,08
845-PDSH12508
PDSH12-5,08
Mfr.:
Description:
Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 24 Pole, horizontal
Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 24 Pole, horizontal
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp241.800 | Rp241.800 | |
| Rp201.623 | Rp2.016.230 | |
| Rp180.892 | Rp4.522.300 | |
| Rp178.140 | Rp8.907.000 | |
| Rp176.672 | Rp17.667.200 | |
| Rp171.352 | Rp42.838.000 | |
| Rp168.416 | Rp84.208.000 | |
| Rp166.582 | Rp166.582.000 |
Compliance Codes
- CNHTS:
- 8536690000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
