PDSV07-5.08

Altech
845-PD845-SV07-5.08
PDSV07-5.08

Mfr.:

Description:
Pluggable Terminal Blocks DbleLvlHeadVert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp105.490 Rp105.490
Rp74.852 Rp748.520
Rp67.697 Rp1.692.425
Rp57.423 Rp2.871.150
Rp56.873 Rp5.687.300
Rp52.470 Rp13.117.500
Rp47.516 Rp23.758.000
Rp43.297 Rp43.297.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
14 Position
5.08 mm
Through Hole
16 A
450 V
Green
Brand: Altech
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 35.6 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Orientation: Vertical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.