PDSV17-5.08

Altech
845-PD845-SV17-5.08
PDSV17-5.08

Mfr.:

Description:
Pluggable Terminal Blocks DbleLvlHeadVert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp227.674 Rp227.674
Rp161.812 Rp1.618.120
Rp143.833 Rp2.876.660
Rp131.908 Rp7.914.480
Rp122.918 Rp12.291.800
Rp113.745 Rp29.573.700
Rp108.425 Rp54.212.500
Rp104.389 Rp104.389.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
34 Position
5.08 mm
Through Hole
16 A
450 V
Green
Brand: Altech
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 86.4 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Wire Orientation: Vertical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.