PDV11-3,50-H-P
845-PDV11-3,50-H-P
PDV11-3,50-H-P
Mfr.:
Description:
Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 22 Pole, horizontal
Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 22 Pole, horizontal
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp257.945 | Rp257.945 | |
| Rp215.015 | Rp2.150.150 | |
| Rp193.000 | Rp4.825.000 | |
| Rp190.065 | Rp9.503.250 | |
| Rp188.413 | Rp18.841.300 | |
| Rp182.726 | Rp45.681.500 | |
| Rp179.791 | Rp89.895.500 | |
| Rp177.773 | Rp177.773.000 | |
| 2.500 | Quote |
Compliance Codes
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
