PDV18-3,50-V-M
845-PDV18350VM
PDV18-3,50-V-M
Mfr.:
Description:
Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 36 Pole, vertical
Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 36 Pole, vertical
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp272.805 | Rp272.805 | |
| Rp227.490 | Rp2.274.900 | |
| Rp204.191 | Rp5.104.775 | |
| Rp201.072 | Rp10.053.600 | |
| Rp199.421 | Rp19.942.100 | |
| Rp193.183 | Rp48.295.750 | |
| Rp190.065 | Rp95.032.500 | |
| Rp188.047 | Rp188.047.000 | |
| 2.500 | Quote |
Compliance Codes
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
