PDV20-3,50-V-M
845-PDV20350VM
PDV20-3,50-V-M
Mfr.:
Description:
Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 40 Pole, vertical
Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 40 Pole, vertical
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp302.709 | Rp302.709 | |
| Rp252.441 | Rp2.524.410 | |
| Rp226.573 | Rp5.664.325 | |
| Rp222.904 | Rp11.145.200 | |
| Rp221.069 | Rp22.106.900 | |
| Rp214.465 | Rp53.616.250 | |
| Rp210.979 | Rp105.489.500 | |
| Rp208.594 | Rp208.594.000 | |
| 2.500 | Quote |
Compliance Codes
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
