PH05-7,62
845-PH05-762
PH05-7,62
Mfr.:
Description:
Pluggable Terminal Blocks PCB Header, horizontal, 7.62mm, 5 Pole
Pluggable Terminal Blocks PCB Header, horizontal, 7.62mm, 5 Pole
Lifecycle:
New At Mouser
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp38.710 | Rp38.710 | |
| Rp27.886 | Rp278.860 | |
| Rp24.400 | Rp488.000 | |
| Rp22.015 | Rp1.100.750 | |
| Rp17.062 | Rp1.706.200 | |
| Rp16.677 | Rp16.677.000 | |
| Rp16.493 | Rp32.986.000 |
Compliance Codes
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
