PI17-5,08
845-PI17508
PI17-5,08
Mfr.:
Description:
Pluggable Terminal Blocks PCB Header, 45 , 5.08mm, 17 Pole
Pluggable Terminal Blocks PCB Header, 45 , 5.08mm, 17 Pole
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp168.600 | Rp168.600 | |
| Rp141.081 | Rp1.410.810 | |
| Rp121.451 | Rp3.036.275 | |
| Rp115.763 | Rp5.788.150 | |
| Rp115.580 | Rp11.558.000 | |
| Rp113.011 | Rp28.252.750 | |
| Rp110.626 | Rp55.313.000 | |
| Rp108.975 | Rp108.975.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8536690000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
