PMRBU-GE

Altech
845-PMRBUGE
PMRBU-GE

Mfr.:

Description:
AC Power Entry Modules Schuko Receptacle, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp216.116 Rp216.116

Product Attribute Attribute Value Select Attribute
Altech
Product Category: AC Power Entry Modules
Outlets
Not Switched
Not Filtered
No
15 A
125 V
Panel Mount
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Thermoplastic (TP)
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Part # Aliases: 1661050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99