PS-6012

Altech
845-PS-6012
PS-6012

Mfr.:

Description:
Power Supplies - DIN Rail Mount 12VDC 4.5A 60W SINGLE OUTPUT DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.322.196 Rp1.322.196
Rp1.168.640 Rp11.686.400
Rp1.151.028 Rp28.775.700
Rp1.085.533 Rp54.276.650
Rp1.033.430 Rp103.343.000
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
54 W
85 VAC to 264 VAC
1 Output
12 VDC
4.5 A
Industrial
78 mm (3.071 in)
56 mm (2.205 in)
93 mm (3.661 in)
PS-60
Brand: Altech
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.