PV02-7-H
845-PV02-7-H
PV02-7-H
Mfr.:
Description:
Pluggable Terminal Blocks PCB Header, horizontal, 7.00mm, 2 Pole
Pluggable Terminal Blocks PCB Header, horizontal, 7.00mm, 2 Pole
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.612 | Rp17.612 | |
| Rp10.989 | Rp109.890 | |
| Rp9.485 | Rp237.125 | |
| Rp8.549 | Rp427.450 | |
| Rp5.871 | Rp587.100 |
Datasheet
Compliance Codes
- USHTS:
- 8536904000
- TARIC:
- 8536901000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
