PV10-3,81
845-PV10381
PV10-3,81
Mfr.:
Description:
Pluggable Terminal Blocks PCB Header, vertical, 3.81mm, 10 Pole
Pluggable Terminal Blocks PCB Header, vertical, 3.81mm, 10 Pole
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp72.100 | Rp72.100 | |
| Rp51.369 | Rp513.690 | |
| Rp44.948 | Rp1.123.700 | |
| Rp34.124 | Rp1.706.200 | |
| Rp33.573 | Rp16.786.500 | |
| Rp32.289 | Rp32.289.000 | |
| Rp32.106 | Rp80.265.000 |
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
