PVST05-5,00
845-PVST05-500
PVST05-5,00
Mfr.:
Description:
Pluggable Terminal Blocks PCB Header, pin-strip, 5.00mm, 5 Pole
Pluggable Terminal Blocks PCB Header, pin-strip, 5.00mm, 5 Pole
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp31.738,58 | Rp31.738,58 | |
| Rp22.932,50 | Rp229.325,00 | |
| Rp20.914,44 | Rp418.288,80 | |
| Rp18.896,38 | Rp944.819,00 | |
| Rp13.576,04 | Rp1.357.604,00 | |
| Rp13.484,31 | Rp26.968.620,00 |
Datasheet
Compliance Codes
- USHTS:
- 8536904000
- TARIC:
- 8536901000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
