RY2-1012-26-1012
Images are for reference only
See Product Specifications
See Product Specifications
845-RY21012261012
RY2-1012-26-1012
Mfr.:
Description:
Industrial Relays Industrial relay, DPDT 12VDC coil, 12A, 250VAC/30VDC
Industrial Relays Industrial relay, DPDT 12VDC coil, 12A, 250VAC/30VDC
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp316.102 | Rp316.102 | |
| Rp268.585 | Rp2.685.850 | |
| Rp261.797 | Rp5.235.940 | |
| Rp248.038 | Rp12.401.900 | |
| Rp234.278 | Rp23.427.800 | |
| Rp213.547 | Rp42.709.400 | |
| Rp199.788 | Rp99.894.000 | |
| Rp189.514 | Rp189.514.000 | |
| 2.000 | Quote |
Compliance Codes
- CAHTS:
- 8536490010
- USHTS:
- 8536490050
- JPHTS:
- 8536490001
- TARIC:
- 8536490099
- BRHTS:
- 85364900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
