S31S70A
Images are for reference only
See Product Specifications
See Product Specifications
845-S31S70A
S31S70A
Mfr.:
Description:
AC Power Plugs & Receptacles Pin & Sleeve Plug, 20A, 277VAC
AC Power Plugs & Receptacles Pin & Sleeve Plug, 20A, 277VAC
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.5 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp887.579 | Rp887.579 | |
| Rp872.903 | Rp8.729.030 | |
| Rp845.934 | Rp21.148.350 | |
| Rp817.681 | Rp40.884.050 | |
| Rp796.033 | Rp79.603.300 | |
| Rp763.377 | Rp190.844.250 | |
| 500 | Quote |
- CNHTS:
- 8536690000
- CAHTS:
- 8536690040
- USHTS:
- 8536694030
- JPHTS:
- 853669000
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
