SH05-5,08

Altech
845-SH05-5.08
SH05-5,08

Mfr.:

Description:
Pluggable Terminal Blocks PCBPlug 5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.348 Rp69.348
Rp57.423 Rp574.230
Rp53.754 Rp1.343.850
Rp52.286 Rp2.614.300
Rp47.883 Rp4.788.300
Rp43.847 Rp10.961.750
Rp43.113 Rp21.556.500
Rp41.645 Rp41.645.000
Rp41.279 Rp103.197.500

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5 Position
5.08 mm
Plug-in
Solder Pin
Through Hole
12 A
300 V
30 AWG
14 AWG
30 AWG to 14 AWG
Green
Brand: Altech
Compliance: Nickel
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Height: 18.85 mm
Housing Material: Polyamide (PA)
Length: 25.4 mm
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 15.5 mm
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.