SH211-5,00
845-SH211-5,00
SH211-5,00
Mfr.:
Description:
Pluggable Terminal Blocks PCB Plug, 11 Pole, 5.00mm, horiz.
Pluggable Terminal Blocks PCB Plug, 11 Pole, 5.00mm, horiz.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp129.706,22 | Rp129.706,22 | |
| Rp92.096,92 | Rp920.969,20 | |
| Rp83.657,76 | Rp2.091.444,00 | |
| Rp66.779,44 | Rp3.338.972,00 | |
| Rp66.595,98 | Rp16.648.995,00 | |
| Rp64.394,46 | Rp32.197.230,00 | |
| Rp62.743,32 | Rp62.743.320,00 | |
| Rp62.192,94 | Rp155.482.350,00 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
