SHCS24-3,50
845-SHCS24-3,50
SHCS24-3,50
Mfr.:
Description:
Pluggable Terminal Blocks PCB Plug, 24 Pole, 3.50mm, vert./ horiz.
Pluggable Terminal Blocks PCB Plug, 24 Pole, 3.50mm, vert./ horiz.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp267.852 | Rp267.852 | |
| Rp223.454 | Rp2.234.540 | |
| Rp200.338 | Rp5.008.450 | |
| Rp197.220 | Rp9.861.000 | |
| Rp195.752 | Rp19.575.200 | |
| Rp189.698 | Rp47.424.500 | |
| Rp186.579 | Rp93.289.500 | |
| Rp184.561 | Rp184.561.000 | |
| 2.500 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
