SHM09-7,62-K
845-SHM09-7,62-K
SHM09-7,62-K
Mfr.:
Description:
Pluggable Terminal Blocks PCB Plug, Push-In, 9 Pole, 7.62mm, horiz.
Pluggable Terminal Blocks PCB Plug, Push-In, 9 Pole, 7.62mm, horiz.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp214.098 | Rp214.098 | |
| Rp179.974 | Rp1.799.740 | |
| Rp154.106 | Rp3.082.120 | |
| Rp148.603 | Rp7.430.150 | |
| Rp148.419 | Rp14.841.900 | |
| Rp144.016 | Rp28.803.200 | |
| Rp142.182 | Rp71.091.000 | |
| Rp140.530 | Rp140.530.000 | |
| 2.000 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
