SHS09-10,00
845-SHS09-10,00
SHS09-10,00
Mfr.:
Description:
Pluggable Terminal Blocks PCB Plug, 9 Pole, 10.00mm, vert./ horiz.
Pluggable Terminal Blocks PCB Plug, 9 Pole, 10.00mm, vert./ horiz.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp92.647 | Rp92.647 | |
| Rp66.046 | Rp660.460 | |
| Rp57.606 | Rp1.440.150 | |
| Rp44.030 | Rp2.201.500 | |
| Rp43.297 | Rp21.648.500 | |
| Rp41.645 | Rp41.645.000 | |
| Rp41.462 | Rp103.655.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
