SHS12-10,00-L
845-SHS12-10,00-L
SHS12-10,00-L
Mfr.:
Description:
Pluggable Terminal Blocks PCB Plug, 12 Pole, 10.00mm, vert./ horiz.
Pluggable Terminal Blocks PCB Plug, 12 Pole, 10.00mm, vert./ horiz.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp118.332 | Rp118.332 | |
| Rp84.025 | Rp840.250 | |
| Rp73.751 | Rp1.843.775 | |
| Rp58.707 | Rp2.935.350 | |
| Rp57.240 | Rp28.620.000 | |
| Rp55.588 | Rp55.588.000 | |
| Rp55.221 | Rp138.052.500 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
