SUL865970

Altech
845-SUL865970
SUL865970

Mfr.:

Description:
Contactors - Solid State Single Phase Power Solid State Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.624.722 Rp1.624.722
Rp1.539.413 Rp15.394.130
Rp1.453.737 Rp36.343.425
Rp1.368.245 Rp68.412.250
Rp1.282.752 Rp128.275.200
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Solid State
DIN Rail Mount
32 A
24 VAC to 510 VAC
160 VAC to 240 VAC
- 55 C
+ 100 C
Brand: Altech
IP Rating: IP20
Number of Phases: 1 Phase
Product: Single Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: SSR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.