SV04-7,50-P
845-SV04-7,50-P
SV04-7,50-P
Mfr.:
Description:
Pluggable Terminal Blocks PCB Plug, 4 Pole, 7.50mm, vert.
Pluggable Terminal Blocks PCB Plug, 4 Pole, 7.50mm, vert.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp87.510 | Rp87.510 | |
| Rp62.376 | Rp623.760 | |
| Rp54.488 | Rp1.089.760 | |
| Rp49.534 | Rp2.476.700 | |
| Rp41.645 | Rp4.164.500 | |
| Rp40.912 | Rp20.456.000 | |
| Rp39.444 | Rp39.444.000 | |
| Rp39.077 | Rp78.154.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
