SVR07-5,00-DR
845-SVR07-5,00-DR
SVR07-5,00-DR
Mfr.:
Description:
Pluggable Terminal Blocks PCB Plug, 7 Pole, 5.00mm, reversed header
Pluggable Terminal Blocks PCB Plug, 7 Pole, 5.00mm, reversed header
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp159.610 | Rp159.610 | |
| Rp133.742 | Rp1.337.420 | |
| Rp115.029 | Rp2.875.725 | |
| Rp109.709 | Rp5.485.450 | |
| Rp109.526 | Rp10.952.600 | |
| Rp106.957 | Rp26.739.250 | |
| Rp104.756 | Rp52.378.000 | |
| Rp103.288 | Rp103.288.000 | |
| 2.500 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
