TL50LA2X

Altech
845-TL50LA2X
TL50LA2X

Mfr.:

Description:
Tower Light Modules TowerLight 50mm 240V Flash Amber NEMA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.516.113 Rp1.516.113
Rp1.444.381 Rp14.443.810
Rp1.402.552 Rp35.063.800
Rp1.365.493 Rp68.274.650
Rp1.318.710 Rp131.871.000
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
RoHS:  
Light Module
Amber
240 VAC
50 mm
Flashing
IP65
Brand: Altech
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8512102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.