TL50LB3U

Altech
845-TL50LB3U
TL50LB3U

Mfr.:

Description:
Tower Light Modules TowerLight 50mm 24V Rotate Blue NEMA

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.561.428 Rp1.561.428
Rp1.523.452 Rp15.234.520
Rp1.493.731 Rp37.343.275
Rp1.472.267 Rp73.613.350
Rp1.455.939 Rp145.593.900
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
RoHS:  
Light Module
Blue
24 VAC/DC
50 mm
Rotating
IP65
TL50L
Brand: Altech
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8512102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.