TL50LW2W
Images are for reference only
See Product Specifications
See Product Specifications
845-TL50LW2W
TL50LW2W
Mfr.:
Description:
Tower Light Modules TowerLight 50mm 120V Flash WHT NEMA
Tower Light Modules TowerLight 50mm 120V Flash WHT NEMA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.809.283 | Rp1.809.283 | |
| Rp1.723.790 | Rp17.237.900 | |
| Rp1.674.806 | Rp41.870.150 | |
| Rp1.652.608 | Rp82.630.400 | |
| Rp1.617.383 | Rp161.738.300 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8539299900
- USHTS:
- 8512102000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
