TL50Z2W
Images are for reference only
See Product Specifications
See Product Specifications
845-TL50Z2W
TL50Z2W
Mfr.:
Description:
Tower Light Modules Towr Lght 50mm 110V SoundInterm80dB NEMA
Tower Light Modules Towr Lght 50mm 110V SoundInterm80dB NEMA
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.14 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.797.358 | Rp1.797.358 | |
| Rp1.742.503 | Rp17.425.030 | |
| Rp1.704.710 | Rp42.617.750 | |
| Rp1.684.163 | Rp84.208.150 | |
| Rp1.671.688 | Rp167.168.800 | |
| 250 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8531809051
- TARIC:
- 8531807000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
