TW1UR2G2

Altech
845-TW1UR2G2
TW1UR2G2

Mfr.:

Description:
Tower Lights - Assembled Towr Light 50mm 24V Red-Cn GRN-Cn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.826.242 Rp3.826.242
Rp3.629.022 Rp36.290.220

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Lights - Assembled
RoHS:  
Red, Green
2 Color
50 mm
24 VAC/DC
IP65
Continuous
Brand: Altech
Illuminated: Illuminated
Lamp Type: LED
Mode: Dual
Number of Segments: 2 Segment
Product: Tower Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Tower Light Without Buzzer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.