10CX085YU484I6G

Altera
989-10CX085YU484I6G
10CX085YU484I6G

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA IC 10CX085A267 UFBGA484 SRCYM IND >

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
84
Expected 19/06/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.103.776 Rp3.103.776
Rp2.948.569 Rp73.714.225
84 Quote

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Cyclone 10 GX 10CX085
85000 LE
31000 ALM
6.47 Mbit
188 I/O
900 mV
900 mV
- 40 C
+ 100 C
12.5 Gb/s
6 Transceiver
SMD/SMT
UBGA-484
Tray
Brand: Altera
Distributed RAM: 6473 kbit
Embedded Block RAM - EBR: 653 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 10625 LAB
Operating Supply Voltage: 900 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Total Memory: 6473 kbit
Tradename: Cyclone
Part # Aliases: 978969
Unit Weight: 12,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.