10M40DDF672I7G

Altera
989-10M40DDF672I7G
10M40DDF672I7G

Mfr.:

Description:
FPGA - Field Programmable Gate Array
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
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.722.954 Rp148.918.160

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
MAX 10 10M40
40000 LE
0 bit
1.15 V
1.25 V
Tray
Brand: Altera
Moisture Sensitive: Yes
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: MAX
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
8542399000
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
MAX® 10 FPGAs

Altera MAX® 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP/AI blocks, and ADCs. These devices deliver high performance in a compact, low-power, and cost-effective design. The MAX 10 FPGAs are ideal for industrial automation, automotive, and retail electronics to simplify system architecture by reducing board space and component count while maintaining functionality. These FPGAs offer unmatched flexibility with fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency. The Altera MAX 10 FPGAs feature versatile general-purpose I/O options, high-speed LVDS support, and scalable logic densities for designers seeking powerful yet efficient solutions for modern embedded applications. Ideal for system management, I/O expansion, and communication control, the devices are ideal for industrial, automotive, and consumer applications.