5CSEBA4U19I7LN

Altera
989-5CSEBA4U19I7LN
5CSEBA4U19I7LN

Mfr.:

Description:
SoC FPGA

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 84   Multiples: 84
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.525.551 Rp296.146.284

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
RoHS:  
SMD/SMT
UBGA-484
ARM Cortex A9
2 Core
925 MHz
2 x 32 kB
2 x 32 kB
40000 LE
15880 ALM
2.64 Mbit
66 I/O
1.1 V
- 40 C
+ 100 C
Brand: Altera
Distributed RAM: 2460 kbit
Embedded Block RAM - EBR: 231 kbit
Maximum Operating Frequency: 400 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1588 LAB
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Series: Cyclone V SE 5CSEA4
Factory Pack Quantity: 84
Subcategory: SOC - Systems on a Chip
Tradename: Cyclone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cyclone® V FPGAs & SoCs

Altera Cyclone® V FPGAs and SoCs are a family designed to deliver a balance of high functionality, flexibility, and power efficiency. Built on the low-power fab process, the devices feature an enhanced FPGA fabric with up to 301K logic elements, integrated high-speed transceivers, and variable-precision DSP blocks that are AI-capable. With a broad mix of features, Cyclone V supports applications requiring robust processing capabilities, flexible I/O configurations, and high-speed data transfer. The SoC variants integrate an Arm®-based hard processor system (HPS) with dedicated memory controllers and high-bandwidth interconnects, offering seamless communication between the processor and FPGA fabric. With support for PCIe 2.0, DDR3 memory, and a variety of I/O standards, Cyclone V enables high-performance yet cost-effective solutions across industrial automation, automotive, video processing, and communications sectors.