A5ED043AB23AI1V

Altera
989-A5ED043AB23AI1V
A5ED043AB23AI1V

Mfr.:

Description:
SoC FPGA

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.630.730 Rp1.117.843.800

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brand: Altera
Moisture Sensitive: Yes
Packaging: Tray
Series: Agilex 5 E A5E043
Factory Pack Quantity: 60
Subcategory: SOC - Systems on a Chip
Tradename: Agilex
Part # Aliases: 99CM19
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A002.A.4
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
Agilex™ 5 FPGAs & SoCs

Altera Agilex™ 5 FPGAs and SoCs serve a broad range of applications that require high performance, lower power, smaller form factors, and lower logic densities. The Agilex 5 devices feature enhanced DSP with an AI tensor block that delivers high-efficiency Artificial Intelligence (AI) and Digital Signal Processing (DSP) functionality. An asymmetric applications processor system, consisting of dual Arm® Cortex-A76 cores and dual Cortex-A55 cores, enables performance and power efficiency optimization of workloads.