EN6340QI

Altera
989-EN6340QI
EN6340QI

Mfr.:

Description:
Switching Voltage Regulators

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp572.395 Rp572.395
Full Reel (Order in multiples of 500)
Rp572.395 Rp286.197.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK FS1406-0600-AL
TDK
DC/DC Converters - SMD 0.60V uPOL 6A Power Module

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-34
Buck
750 mV to 6.28 V
4 A
1 Output
2.7 V
6.6 V
3.5 mA
2 MHz
- 40 C
+ 85 C
EN6340
Reel
Cut Tape
MouseReel
Brand: Altera
Development Kit: EVB-EN6340QI
Input Voltage: 2.7 V to 6.6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Tradename: Enpirion
Type: DC/DC Converter
Part # Aliases: MPM3860GQW-Z
Unit Weight: 739,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN6340QI PowerSoC DC-DC Step-Down Converter

Intel EN6340QI PowerSoC DC-DC Step-Down Converter delivers an outstanding combination of power density and conversion efficiency. This converter integrates power switches, inductors, gate drives, controllers, and compensation in a small 4 x 6mm QFN package. The EN6340QI converter provides a low-risk solution with excellent FIT rates because of its high level of integration. This converter provides increased power density with an excellent conversion efficiency of up to 96%. Basic applications of the EN6340QI converter include 5V/3.3V bus architectures, space-constrained applications, and distributed power architectures.