EP2SGX130GF1508C3

989-2SGX130GF1508C3
EP2SGX130GF1508C3

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Stratix II GX 6627 LABs 734 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Stratix II GX EP2SGX130G
132540 LE
53016 ALM
6.44 Mbit
734 I/O
1.2 V
1.2 V
0 C
+ 70 C
600 Mb/s to 6.375 Gb/s
20 Transceiver
SMD/SMT
FBGA-1508
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 6627 LAB
Operating Supply Current: 820 mA
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 21
Subcategory: Programmable Logic ICs
Total Memory: 6747840 bit
Tradename: Stratix II GX
Part # Aliases: 971325
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a