Piup-2

335-PIUP-2
Piup-2

Mfr.:

Description:
Antennas 2X 433MHZ Antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altitude Technology
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
433 MHz
IoT, ISM
Whip
Stubby
1 Band
Panel Mount
Connector
SMA Male
Radio
57 mm
17 mm
0.6 mm
IoT Bit
Brand: Altitude Tech
Polarisation: Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Part # Aliases: PIUP2
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.