pind-4ga

335-PIND-4GA
pind-4ga

Mfr.:

Description:
Networking Development Tools IoT Bit 4G industrial Development Board with 3G & GSM fallback, GPRS GPS SMS & Power management HAT for the Raspberry Pi - America

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Quantities greater than 107 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.843.711 Rp4.843.711

Product Attribute Attribute Value Select Attribute
Altitude Technology
Product Category: Networking Development Tools
RoHS:  
Evaluation Modules
loT
SIM7600X-H
3.3 V
Brand: Altitude Tech
Description/Function: America
Dimensions: 65 mm x 65 mm x 11 mm
Interface Type: USB
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PIND4GA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IoT Bit 4G Industrial Development Boards

Altitude Tech IoT Bit 4G Industrial Development Boards are designed to provide super-fast cat4 4G modems for faster connectivity. These modules also offer a GPS for accurate positioning information and advanced battery management hardware (and software) to keep track of battery health/state of charge. The IoT Bit 4G industrial development boards use Simcom SIM7600X-H modems that support LTE CAT4 up to 150Mbps for downlink and 50Mbps for uplink data transfer. These IoT Bit boards help developers to create factory automation solutions as all the components are industrially rated.