C100F103G

Amphenol Advanced Sensors
527-C100F103G
C100F103G

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kOhms +-2% Epoxy Coated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Quantities greater than 352 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp115.396 Rp115.396
Rp102.554 Rp512.770
Rp92.464 Rp924.640
Rp90.079 Rp2.251.975
Rp64.394 Rp64.394.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:
C100
10 kOhms
1 mW
2 %
Off-Board
Wire Lead
- 80 C
+ 150 C
2.4 mm
38.1 mm
2.4 mm
Bulk
Brand: Amphenol Advanced Sensors
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 2500
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

NTC Type C100 Thermo Epoxy-Coated Chip Thermistors

Amphenol Advanced Sensors NTC Type C100 Thermometrics Epoxy-Coated Chip Thermistors feature 0.012" (0.3mm) bare tinned-copper lead wires, high reliability, and stability. These cost-effective, solid-state temperature sensors are resin coated for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors NTC Type C100 Thermometrics Epoxy-Coated Chip Thermistors are suitable for temperature measurement, control, and compensation over a -80°C to +150°C operating temperature range.

NTC Thermistors

Amphenol Advanced Sensors NTC Thermistors feature epoxy-coated thermistors in an extensive range of resistances and beta values. These NTC thermistors are generally used at temperatures below 150°C and are designed for temperature measurement, control, and compensation. They offer interchangeability options down to ±0.1°C accuracy 0°C to +100°C range and a head size range of 0.8mm to 2.4mm. Ideal applications for Amphenol Advanced Sensors NTC Thermistors are automotive engine management, air conditioning, medical, clinical thermometers, and blood analysis.