SC30F103AN

Amphenol Advanced Sensors
527-SC30F103AN
SC30F103AN

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERM SLEEVED CHIP,10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.371

Stock:
1.371 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1371 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp172.819 Rp172.819
Rp122.918 Rp614.590
Rp116.681 Rp2.917.025
Rp114.112 Rp5.705.600
Rp112.278 Rp11.227.800
Rp109.342 Rp27.335.500
Rp107.691 Rp53.845.500
Rp100.536 Rp100.536.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
SC30
3969 K
10 kOhms
30 mW
0.1 C
Off-Board
Wire Lead
- 40 C
+ 105 C
0.81 mm
38 mm
0.81 mm
Bulk
Brand: Amphenol Advanced Sensors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PA
Lead Diameter: 0.1 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 3,439 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Type SC Thermistors

Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are suitable for temperature measurement, control, and compensation. These precision, solid-state temperature sensors offer high reliability and stability over interchangeable temperature ranges. They are fully insulated and have epoxy-filled sleeves for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are ideal for medical, automotive, transportation, and military applications.

Medical Products

Amphenol Advanced Sensors Medical products are advanced medical technology providing accurate and reliable sensing devices to monitor critical vitals. These products feature fast development cycles and high-quality control to fulfil stringent requirements. These medical products are designed with a precision that ensures a first-time success rate for temperature and gas, humidity, and MEMS-based pressure sensors. The products include different types of sensor solutions such as temperature, pressure, position, ultrasonic, and thermal validation. The medical products are used in applications such as patient monitoring, respiratory care, critical care, medical instrumentation, and surgical assemblies.