T6793

Amphenol Advanced Sensors
527-T6793
T6793

Mfr.:

Description:
Air Quality Sensors CO2 MODULE 0-2K PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp786.126 Rp786.126
Rp662.841 Rp3.314.205
Rp616.059 Rp6.160.590
Rp559.186 Rp13.979.650
Rp519.742 Rp25.987.100
Rp500.846 Rp50.084.600

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
4.5 V
5.5 V
- 10 C
+ 60 C
T6793
Brand: Amphenol Advanced Sensors
Current Rating: 200 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package/Case: 29.97 mm x 15.6 mm x 8.61 mm
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: TELAIRE
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
9027100090
USHTS:
9027102000
ECCN:
EAR99

T6793 High Accuracy NDIR Carbon Dioxide Sensors

Amphenol Advanced Sensors Telaire T6793 is a miniature, non-dispersive, single-channel OEM CO2 sensor module that offers the same level of accuracy and reliability as many larger sensors. The Telaire T6793 meets the accuracy standards of CA Title 24 and has an accuracy rating of ±45ppm +3% when reading in the measured range of 440ppm to 2000ppm. Amphenol Advanced Sensors Telaire T6793 Sensors are suitable for use where CO2 levels need to be measured and controlled for indoor air quality or energy savings applications.